- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9415HDS
40-9415HDS
AIM-Cambridge / Cinch Connectivity Solutions
HI-DENSITY CRIMP 15PIN SOCKET
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HI-DENSITY CRIMP 15PIN SOCKET
Search Keywords: 409415HDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9415HDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:15
-
Shell Plating Material:Tin Alloy
-
Contact Plating:Gold
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$1.558
250
$1.266
500
$1.149
1,000
$0.971
2,500
$0.932
5,000
$0.907
7,500
$0.895
10,000 +
$0.892
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments