- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-8425M
Conn D-Subminiature M 25 POS IDT RA Cable Mount 25Terminal 1Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 25 POS IDT RA Cable Mount 25Terminal 1Port
Search Keywords: 408425M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-8425M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Shell Size:B
-
Number of Contacts:25
-
Shell Plating Material:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$2.25
100
$1.91
250
$1.87
500
$1.75
1,000
$1.50
2,500
$1.48
5,000
$1.46
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments