- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-8309S
9 PIN D SKT IDC PLASTIC
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
9 PIN D SKT IDC PLASTIC
Search Keywords: 408309S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-8309S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT
-
Shell Size:E
-
Number of Contacts:9
-
Shell Plating Material:Plastic
-
Contact Plating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$2.57
50
$2.44
100
$2.32
200 +
$2.21
Click for Quote
Log in
to unlock special pricing