- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 40-8140
DUAL ROW SKT CONNECTOR (40)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DUAL ROW SKT CONNECTOR (40)
Search Keywords: 408140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-8140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$0.550
50
$0.530
100
$0.500
200 +
$0.474
Click for Quote
Log in
to unlock special pricing