- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 37-3516K
Conn Power M 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Description
+
Conn Power M 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: 373516K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:37-3516K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 37-3516K RoHS compliant?
Yes, 37-3516K is RoHS compliant.
What is the lead time for 37-3516K?
The standard lead time for 37-3516K is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
2/15/27