- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 32-6198UL
CAT6 RJ45 WITH LOAD BAR,UL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
CAT6 RJ45 WITH LOAD BAR,UL
Search Keywords: 326198UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:32-6198UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Frequently Asked Questions
Is 32-6198UL RoHS compliant?
Yes, 32-6198UL is RoHS compliant.
What is the lead time for 32-6198UL?
The standard lead time for 32-6198UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
100
$0.995
300
$0.932
1,000
$0.829
2,500
$0.777
5,000
$0.775
7,500
$0.773
10,000
$0.771
15,000 +
$0.769
Click for Quote
Log in
to unlock special pricing