- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 32-2234
DUAL SURFACE MT JACK-4 COND
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DUAL SURFACE MT JACK-4 COND
Search Keywords: 322234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:32-2234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Surface Box
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$1.78
100
$1.69
200
$1.61
400 +
$1.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments