- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 32-2098UL
RJ45 MOD PLUG SHIELDED,UL,CAT5
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RJ45 MOD PLUG SHIELDED,UL,CAT5
Search Keywords: 322098UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:32-2098UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$1.67
300
$1.54
500 +
$1.47
Click for Quote
Log in
to unlock special pricing