- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 32-2058K
Conn Surface Box F 8 POS ST SMD 1Port Cat 3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Surface Box F 8 POS ST SMD 1Port Cat 3
Search Keywords: 322058K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:32-2058K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Surface Box
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 32-2058K RoHS compliant?
Yes, 32-2058K is RoHS compliant.
What is the lead time for 32-2058K?
The standard lead time for 32-2058K is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.30
500
$1.23
1,000
$1.08
2,500
$1.06
5,000
$1.04
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing