- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 32-2044
Conn Surface Box F 4 POS ST SMD 1Port Cat 3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Surface Box F 4 POS ST SMD 1Port Cat 3
Search Keywords: 322044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:32-2044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Type:Surface Box
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$4.860
25
$3.200
50
$2.400
100
$1.940
500
$0.948
1,000 +
$0.841
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments