- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 32-2038
SURFACE MT JACK,8COND,IVORY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
SURFACE MT JACK,8COND,IVORY
Search Keywords: 322038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:32-2038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Surface Box
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 32-2038 RoHS compliant?
Yes, 32-2038 is RoHS compliant.
What is the lead time for 32-2038?
The standard lead time for 32-2038 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
506
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
50
$2.71
100
$2.56
250
$2.38
500
$2.26
1,000
$2.15
2,500
$2.02
5,000
$2.01
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing