help desk software
Image is representational - see mfr. specs

SURFACE MT JACK,4COND,IVORY

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SURFACE MT JACK,4COND,IVORY
Search Keywords: 322034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    32-2034
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Surface Box
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
50
Available in less than min:
3
Order Increment:
50
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.011
50
$0.919
250
$0.877
500
$0.801
1,000
$0.716
2,500
$0.695
5,000
$0.680
7,500
$0.669
10,000 +
$0.659
Click for Quote
Log in to unlock special pricing