- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-9537
SLIM GENDER CHANGER HD15 F/F
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SLIM GENDER CHANGER HD15 F/F
Search Keywords: 309537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:30-9537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:A/A
-
Number of Contacts:15/15
-
Shell Plating Material:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Minimum Order Quantity:
15
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$5.73
50
$4.65
100
$4.45
250
$4.31
500
$4.08
1,000
$3.97
2,500
$3.87
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments