- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-9535
SLIM GENDER CHANGER DB25 M/M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
SLIM GENDER CHANGER DB25 M/M
Search Keywords: 309535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:30-9535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:25/25
-
Shell Plating Material:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 30-9535 RoHS compliant?
Yes, 30-9535 is RoHS compliant.
What is the lead time for 30-9535?
The standard lead time for 30-9535 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
10
$4.45
50
$3.66
100
$3.65
250
$3.41
500
$3.07
1,000
$2.73
2,500
$2.60
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing