- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-9531
SLIM GENDER CHANGER DB9 M/M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
SLIM GENDER CHANGER DB9 M/M
Search Keywords: 309531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:30-9531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Shell Plating Material:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 30-9531 RoHS compliant?
Yes, 30-9531 is RoHS compliant.
What is the lead time for 30-9531?
The standard lead time for 30-9531 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$3.68
50
$3.03
100
$3.02
250
$2.82
500
$2.65
1,000
$2.27
2,500
$2.21
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing