- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-9516
GENDER ADPTR DB9F-DB25M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
GENDER ADPTR DB9F-DB25M
Search Keywords: 309516
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 30-9516 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | D-Sub Gender Changer |
| Body Orientation: | Straight |
| Gender: | F/M |
| Shell Size: | E/B |
| Number of Contacts: | 9/25 |
Frequently Asked Questions
Is 30-9516 RoHS compliant?
Yes, 30-9516 is RoHS compliant.
What is the lead time for 30-9516?
The standard lead time for 30-9516 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
10
$4.00
50
$3.25
100
$3.24
250
$3.01
500
$2.81
1,000
$2.40
2,500
$2.33
5,000 +
$2.27
Click for Quote
Log in
to unlock special pricing