- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 29-4031
MINI UHF CRIMP RG 59 & 62
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MINI UHF CRIMP RG 59 & 62
Search Keywords: 294031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:29-4031
-
Alias/AKA:MINIUHF2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Mini-UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 29-4031 RoHS compliant?
Yes, 29-4031 is RoHS compliant.
What is the lead time for 29-4031?
The standard lead time for 29-4031 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.34
250
$2.24
500
$2.06
1,000
$1.59
2,500
$1.55
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing