- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 28-74307
75 OHM UG-914/U BNC SPLICE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 OHM UG-914/U BNC SPLICE
Search Keywords: 2874307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:28-74307
-
Alias/AKA:CPAD755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 28-74307 RoHS compliant?
Yes, 28-74307 is RoHS compliant.
What is the lead time for 28-74307?
The standard lead time for 28-74307 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.34
100
$3.33
250
$3.10
500
$2.78
1,000
$2.47
2,500
$2.40
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing