- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9119
3 PC CRIMP FOR BELDEN 89907
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Belden 89907 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A