- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 27-9083
Conn Twinax Adapter RCP/RCP 0Hz to 200MHz ST Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Twinax Adapter RCP/RCP 0Hz to 200MHz ST Gold
Search Keywords: 279083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$5.89
10
$5.77
25
$5.66
50
$5.55
100
$5.44
250 +
$5.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments