- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9068
TNC RT. ANGLE ADAPTER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TNC RT. ANGLE ADAPTER
Search Keywords: 279068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9068
-
Alias/AKA:CPAD306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 27-9068 RoHS compliant?
Yes, 27-9068 is RoHS compliant.
What is the lead time for 27-9068?
The standard lead time for 27-9068 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
10
$8.06
30
$6.55
100
$6.25
250
$5.74
500
$5.44
1,000
$4.72
2,500
$4.60
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing