- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9009
Conn BNC M 50Ohm Crimp ST Cable Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: 279009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/RG62 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 27-9009 RoHS compliant?
Yes, 27-9009 is RoHS compliant.
What is the lead time for 27-9009?
The standard lead time for 27-9009 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$1.55
25
$1.52
50
$1.49
100
$1.46
500
$1.43
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing