- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9002
Conn BNC M 50Ohm Crimp ST Cable Mount
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: 279002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG6 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.