- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-8471
BNC DUAL CHASSIS MOUNT ISOLATE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
BNC DUAL CHASSIS MOUNT ISOLATE
Search Keywords: 278471
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 27-8471 |
| Alias/AKA: | CPAD521 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Gender: | F/F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
Frequently Asked Questions
Is 27-8471 RoHS compliant?
Yes, 27-8471 is RoHS compliant.
What is the lead time for 27-8471?
The standard lead time for 27-8471 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
10
$3.12
50
$2.79
100
$2.78
250
$2.69
500
$2.62
1,000
$2.33
2,500
$2.27
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing