- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-8461
75-OHM BNC BKHD. JCK,ISO.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
75-OHM BNC BKHD. JCK,ISO.
Search Keywords: 278461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-8461
-
Alias/AKA:CPAD520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 27-8461 discontinued?
Yes, 27-8461 from Aim-Cambridge / Cinch Connectivity Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 27-8461 RoHS compliant?
Yes, 27-8461 is RoHS compliant.
What is the lead time for 27-8461?
The standard lead time for 27-8461 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
74
can ship 12/28/26
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$5.555
5
$5.050
50
$4.490
100
$4.330
250
$4.110
500
$3.750
1,000
$3.210
2,500
$3.030
5,000 +
$2.940
Click for Quote
Log in
to unlock special pricing