- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-8150
BNC RIGHT ANGLE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
BNC RIGHT ANGLE
Search Keywords: 278150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-8150
-
Alias/AKA:CPAD503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:14.5 x 27.7 mm
Frequently Asked Questions
Is 27-8150 RoHS compliant?
Yes, 27-8150 is RoHS compliant.
What is the lead time for 27-8150?
The standard lead time for 27-8150 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
795
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
10
$4.09
50
$3.67
100
$3.33
250
$3.11
500
$2.83
1,000
$2.69
2,500
$2.65
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing