- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-8110
BNC FEMALE TO RCA MALE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
BNC FEMALE TO RCA MALE
Search Keywords: 278110
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 27-8110 |
| Alias/AKA: | CPAD501 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | BNC-RCA Adapter |
| Impedance: | 50 Ohm |
| Gender: | F/M |
| Body Orientation: | Straight |
Frequently Asked Questions
Is 27-8110 RoHS compliant?
Yes, 27-8110 is RoHS compliant.
What is the lead time for 27-8110?
The standard lead time for 27-8110 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
30
$1.79
100
$1.50
250
$1.45
500
$1.39
1,000
$1.33
2,500
$1.27
5,000
$1.24
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing