- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 26-8012
N PLUG/JACK, RIGHT ANGLE (UG-27/U)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
N PLUG/JACK, RIGHT ANGLE (UG-27/U)
Search Keywords: 268012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:26-8012
-
Alias/AKA:CPAD803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$7.93
30
$7.80
50
$7.62
100
$7.51
250
$7.31
500
$6.85
1,000 +
$6.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments