- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 26-8010P
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Nickel
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Nickel
Search Keywords: 268010P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:26-8010P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.59
25
$2.53
50
$2.48
100
$2.43
500
$2.38
1,000 +
$2.34
Click for Quote
Log in
to unlock special pricing