- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 26-8010
N JACK TO JACK SPLICE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
N JACK TO JACK SPLICE
Search Keywords: 268010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:26-8010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type N-Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 26-8010 RoHS compliant?
Yes, 26-8010 is RoHS compliant.
What is the lead time for 26-8010?
The standard lead time for 26-8010 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
10
$3.87
50
$3.69
100
$3.62
250
$3.52
500
$3.28
1,000
$2.85
2,500 +
$2.77
Click for Quote
Log in
to unlock special pricing