- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7630
SIDE EDGE PCB MOUNT F FEMALE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
SIDE EDGE PCB MOUNT F FEMALE
Search Keywords: 257630
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 25-7630 |
| Alias/AKA: | CPF61SE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Type F |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 1 Hz to GHz |
| Gender: | F |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 12 x 12 x 20.3 mm |
Frequently Asked Questions
Is 25-7630 RoHS compliant?
Yes, 25-7630 is RoHS compliant.
What is the lead time for 25-7630?
The standard lead time for 25-7630 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
100
$0.755
300
$0.731
500
$0.719
1,000
$0.670
2,500
$0.651
5,000
$0.561
7,500
$0.553
10,000 +
$0.548
Click for Quote
Log in
to unlock special pricing