- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7308
UHF (M), 3-PIECE,RG-59
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UHF (M), 3-PIECE,RG-59
Search Keywords: 257308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7308
-
Alias/AKA:CPL2592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:38.05 x 18.16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$4.96
50
$4.03
100
$3.85
250
$3.74
500
$3.53
1,000
$3.44
2,500
$3.35
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments