- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7200
F-81 DUAL FEMALE INLINE SPLICE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
F-81 DUAL FEMALE INLINE SPLICE
Search Keywords: 257200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7200
-
Alias/AKA:CPF81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,024
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.3149
500
$0.2818
1,000
$0.2810
2,500
$0.2694
5,000
$0.2411
7,500
$0.2405
10,000
$0.2399
15,000 +
$0.2380
Click for Quote
Log in
to unlock special pricing