- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7049
"F" W/ ATT. 1/2 RING RG-59 TFE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
"F" W/ ATT. 1/2 RING RG-59 TFE
Search Keywords: 257049
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 25-7049 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Type F |
| Impedance: | 75 Ohm |
| Gender: | M |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | RG59 Cable |
| Termination Method: | Crimp |
Frequently Asked Questions
Is 25-7049 RoHS compliant?
Yes, 25-7049 is RoHS compliant.
What is the lead time for 25-7049?
The standard lead time for 25-7049 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
100
$0.599
200
$0.570
400
$0.542
800 +
$0.513
Click for Quote
Log in
to unlock special pricing