- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7033
F-56ALX FOR RG-6 TRI-SHIELD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
F-56ALX FOR RG-6 TRI-SHIELD
Search Keywords: 257033
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 25-7033 |
| Alias/AKA: | CPF56ALX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Type F |
| Impedance: | 75 Ohm |
| Gender: | M |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Termination Method: | Crimp |
Frequently Asked Questions
Is 25-7033 RoHS compliant?
Yes, 25-7033 is RoHS compliant.
What is the lead time for 25-7033?
The standard lead time for 25-7033 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$0.202
50
$0.198
100
$0.194
250
$0.190
500
$0.186
1,000
$0.183
2,500 +
$0.179
Click for Quote
Log in
to unlock special pricing