- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7031
F-59ALX RG-59 TRI SHIELD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
F-59ALX RG-59 TRI SHIELD
Search Keywords: 257031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 25-7031 RoHS compliant?
Yes, 25-7031 is RoHS compliant.
What is the lead time for 25-7031?
The standard lead time for 25-7031 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
100
$0.472
200
$0.449
400
$0.426
800 +
$0.405
Click for Quote
Log in
to unlock special pricing