- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7030
F-59ALM W/ ATT. 1/2" RING RG-59
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
F-59ALM W/ ATT. 1/2" RING RG-59
Search Keywords: 257030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7030
-
Alias/AKA:CPF59ALM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 25-7030 RoHS compliant?
Yes, 25-7030 is RoHS compliant.
What is the lead time for 25-7030?
The standard lead time for 25-7030 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
100
$0.428
200
$0.407
400
$0.386
800
$0.367
1,000
$0.316
5,000 +
$0.291
Click for Quote
Log in
to unlock special pricing