- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7010
F-59 WITH ATTACHED 1/4" RING
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
F-59 WITH ATTACHED 1/4" RING
Search Keywords: 257010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7010
-
Alias/AKA:CPF591/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.3846
500
$0.3226
1,000
$0.3030
2,500
$0.2899
5,000
$0.2817
7,500
$0.2740
10,000
$0.2699
25,000 +
$0.2632
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments