- Home ›
- All Products›
- PS1533
AI Next LLC
PS1533
Power Supply, Ac-Dc, 3.3V, 3A, 9.9W Rohs Compliant: Yes |Mean Well EPS-15-3.3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply, Ac-Dc, 3.3V, 3A, 9.9W Rohs Compliant: Yes |Mean Well EPS-15-3.3
Search Keywords: PS1533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AI Next LLC
-
Part No:PS1533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PS1533 RoHS compliant?
Yes, PS1533 is RoHS compliant.
What is the lead time for PS1533?
The standard lead time for PS1533 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2
$16.74
10
$9.77
25
$9.02
50
$8.25
100
$7.92
250 +
$7.42
Click for Quote
Log in
to unlock special pricing