- Home ›
- All Products›
- DC2612
AI Next LLC
DC2612
Transistor, Mosfet, N-channel, 200V V(br)dss, 1.1A I(d), TSOP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Transistor, Mosfet, N-channel, 200V V(br)dss, 1.1A I(d), TSOP
Search Keywords: DC2612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AI Next LLC
-
Part No:DC2612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is DC2612 RoHS compliant?
Yes, DC2612 is RoHS compliant.
What is the lead time for DC2612?
The standard lead time for DC2612 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$14.00
25
$5.25
50
$3.50
100
$3.13
250
$2.92
500
$2.73
1,000 +
$2.66
Click for Quote
Log in
to unlock special pricing