- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- T0603FF3500TM
T0603FF3500TM
AEM INC.
SMD Fuse - Thin Film - 3.50A - Max 35VDC - 0603 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - Thin Film - 3.50A - Max 35VDC - 0603 - Tape&Reel
Search Keywords: T0603FF3500TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:T0603FF3500TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
8,000
$0.0677
16,000
$0.0606
32,000
$0.0527
56,000
$0.0520
104,000
$0.0425
152,000
$0.0419
256,000
$0.0362
504,000 +
$0.0331
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments