- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- T0402FF4000TM
AEM INC.
T0402FF4000TM
THIN FILM FUSE, 35V, 4A
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
THIN FILM FUSE, 35V, 4A
Search Keywords: T0402FF4000TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:T0402FF4000TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000
Frequently Asked Questions
Is T0402FF4000TM RoHS compliant?
Yes, T0402FF4000TM is RoHS compliant.
What is the lead time for T0402FF4000TM?
The standard lead time for T0402FF4000TM is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
20,000
$0.0609
40,000
$0.0471
60,000
$0.0464
100,000
$0.0412
160,000
$0.0406
260,000
$0.0330
500,000 +
$0.0295
Click for Quote
Log in
to unlock special pricing