- Home ›
- All Products›
- MF2410F0.800TM
AEM INC.
MF2410F0.800TM
AIRMATRIX, 250VAC, 0.8A
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
AIRMATRIX, 250VAC, 0.8A
Search Keywords: MF2410F0800TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:MF2410F0.800TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is MF2410F0.800TM RoHS compliant?
Yes, MF2410F0.800TM is RoHS compliant.
What is the lead time for MF2410F0.800TM?
The standard lead time for MF2410F0.800TM is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
2,000
$0.1127
4,000
$0.1078
6,000
$0.1062
8,000
$0.1046
26,000
$0.0886
50,000
$0.0851
100,000
$0.0772
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing