- Home ›
- All Products›
- F1206SB6000V024TM
F1206SB6000V024TM
AEM INC.
SMD Fuse - Slow Blow - 6.00A - Max 24VDC - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - Slow Blow - 6.00A - Max 24VDC - 1206 - Tape&Reel
Search Keywords: F1206SB6000V024TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206SB6000V024TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3,000
$0.3354
6,000
$0.2064
9,000
$0.1634
12,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing