- Home ›
- All Products›
- F1206SB1000V063TM
Description
+
SMD Fuse - Slow Blow - 1.00A - Max 63VDC - 1206 - Tape&Reel
Search Keywords: F1206SB1000V063TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206SB1000V063TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.3354
6,000
$0.2064
9,000
$0.1634
12,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 Glass Ceramic T/R
In Stock:
4,400
Minimum Order:
750