- Home ›
- All Products›
- F1206HI5000V032T
F1206HI5000V032T
AEM INC.
Fuse, High Inrush, 5A, 32Vdc, 1206 Rohs Compliant: Yes |Aem F1206HI5000V032TM
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse, High Inrush, 5A, 32Vdc, 1206 Rohs Compliant: Yes |Aem F1206HI5000V032TM
Search Keywords: F1206HI5000V032T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206HI5000V032T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3,000
$0.1288
6,000
$0.1229
9,000
$0.1192
12,000
$0.1157
27,000
$0.1140
51,000
$0.0977
102,000
$0.0850
150,000 +
$0.0739
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
SMD Fuse - High Inrush - 5.00A - Max 32VDC - 1206 - Tape&Reel
In Stock:
3,000
Minimum Order:
3,000