- Home ›
- All Products›
- F1206HI3500V032TM
F1206HI3500V032TM
AEM INC.
SMD Fuse - High Inrush - 3.50A - Max 32VDC - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - High Inrush - 3.50A - Max 32VDC - 1206 - Tape&Reel
Search Keywords: F1206HI3500V032TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206HI3500V032TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.2582
6,000
$0.1589
9,000
$0.1258
12,000 +
$0.1233
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments