- Home ›
- All Products›
- F0603FF4500V032T
F0603FF4500V032T
AEM INC.
SMD Fuse - Very Fast Acting - 4.50A - Max 32VDC - 0603 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - Very Fast Acting - 4.50A - Max 32VDC - 0603 - Tape&Reel
Search Keywords: F0603FF4500V032T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F0603FF4500V032T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
6,000
$0.0921
12,000
$0.0893
30,000
$0.0744
54,000
$0.0732
102,000
$0.0637
150,000
$0.0554
252,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing