- Home ›
- All Products›
- AF2-3.15V125TM
AF2-3.15V125TM
AEM INC.
SMD Fuse - Fast Acting - 3.15A - Max 125VDC - 2410 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - Fast Acting - 3.15A - Max 125VDC - 2410 - Tape&Reel
Search Keywords: AF2315V125TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:AF2-3.15V125TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.3071
4,000
$0.1843
6,000
$0.1815
8,000
$0.1767
10,000
$0.1741
16,000
$0.1715
26,000
$0.1496
50,000 +
$0.1474
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments