- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- ATS-53330R-C1-R0
ATS-53330R-C1-R0
Advanced Thermal Solutions, Inc
33.0 x 33.0 x 19.5 mm BGA Heat Sink - High Performance Straight Fin w/maxiGRIP Heat Sink Clip Anodized Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
33.0 x 33.0 x 19.5 mm BGA Heat Sink - High Performance Straight Fin w/maxiGRIP Heat Sink Clip Anodized Aluminum
Search Keywords: ATS53330RC1R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Advanced Thermal Solutions, Inc
-
Part No:ATS-53330R-C1-R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Device Cooled:BGA
-
Attachment Method:Clip
-
Dimension:33 x 33 x 19.5 mm
-
Thermal Resistance:4.07@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$17.16
50
$12.87
75
$12.01
100 +
$11.77
Click for Quote
Log in
to unlock special pricing